DS3232MEVKIT# | |
---|---|
DigiKey Part Number | DS3232MEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS3232MEVKIT# |
Description | BOARD EVAL RTC DS3232M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS3232M Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | DS3232M | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,075.48000 | ¥1,075.48 |