DS28E16EVKIT# | |
---|---|
DigiKey Part Number | DS28E16EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS28E16EVKIT# |
Description | EVAL DS28E16 1WIRE SECURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS28E16 Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | No | |
Utilized IC / Part | DS28E16 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.79000 | ¥704.79 |
10 | ¥703.14500 | ¥7,031.45 |