DS2505P+T&R | |
---|---|
DigiKey Part Number | DS2505P+T&RTR-ND - Tape & Reel (TR) DS2505P+T&RCT-ND - Cut Tape (CT) DS2505P+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2505P+T&R |
Description | IC EPROM 16KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2505P+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 16K x 1 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.29600 | ¥262.96 |
25 | ¥25.72640 | ¥643.16 |
50 | ¥25.58660 | ¥1,279.33 |
100 | ¥22.94230 | ¥2,294.23 |
250 | ¥22.85872 | ¥5,714.68 |
500 | ¥22.02346 | ¥11,011.73 |
1,000 | ¥20.93763 | ¥20,937.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.26704 | ¥77,068.16 |