DS2488X+T | |
---|---|
DigiKey Part Number | 175-DS2488X+TTR-ND - Tape & Reel (TR) 175-DS2488X+TCT-ND - Cut Tape (CT) 175-DS2488X+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2488X+T |
Description | 1-WIRE DUAL-PORT LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Controller UART Interface 8-WLP (1.6x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | DS2488X+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Current - Supply | 60µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.6x0.9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥11.69360 | ¥292.34 |
100 | ¥9.45720 | ¥945.72 |
250 | ¥8.36788 | ¥2,091.97 |
500 | ¥7.70226 | ¥3,851.13 |
1,000 | ¥7.14886 | ¥7,148.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.88798 | ¥12,219.95 |