DS2478EVKIT# | |
---|---|
DigiKey Part Number | 505-DS2478EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS2478EVKIT# |
Description | DS2478 EVALUATION SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS28C40, DS28E40, DS2478 Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | No | |
Utilized IC / Part | DS28C40, DS28E40, DS2478 | |
Primary Attributes | ECDSA Authenticator | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,013.96000 | ¥1,013.96 |