DS2411X#U | |
---|---|
DigiKey Part Number | DS2411X#U-ND |
Manufacturer | |
Manufacturer Product Number | DS2411X#U |
Description | IC SILICON SER NUMBER 4FLIPCHIP |
Customer Reference | |
Detailed Description | Silicon Serial Number 4-FlipChip (0.69x1.09) |
Datasheet | Datasheet |
EDA/CAD Models | DS2411X#U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (0.69x1.09) | |
Base Product Number |