DS2411R-C01+T | |
---|---|
DigiKey Part Number | 2156-DS2411R-C01+T-MATR-ND |
Manufacturer | |
Manufacturer Product Number | DS2411R-C01+T |
Description | IC SILICON SERIAL NUMBER SOT23-3 |
Customer Reference | |
Detailed Description | Silicon Serial Number SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |