DS1870E-010+T&R | |
---|---|
DigiKey Part Number | DS1870E-010+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1870E-010+T&R |
Description | IC RF PWR CNTRL PA 16TSSOP |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1870E-010+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular | |
Frequency | - | |
Features | Dual Output | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |