DS1822-PAR+T&R | |
---|---|
DigiKey Part Number | DS1822-PAR+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1822-PAR+T&R |
Description | SENSOR DIGITAL -55C-100C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 100°C 11 b TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 100°C) | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |