DS1819AR-10+T&R | |
---|---|
DigiKey Part Number | DS1819AR-10+T&RTR-ND - Tape & Reel (TR) DS1819AR-10+T&RCT-ND - Cut Tape (CT) DS1819AR-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1819AR-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1819AR-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.56700 | ¥455.67 |
25 | ¥43.08080 | ¥1,077.02 |
100 | ¥37.33730 | ¥3,733.73 |
250 | ¥35.42252 | ¥8,855.63 |
500 | ¥31.78452 | ¥15,892.26 |
1,000 | ¥26.80621 | ¥26,806.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.04643 | ¥66,139.29 |