DS1809U-100+

DigiKey Part Number
DS1809U-100+-ND
Manufacturer
Manufacturer Product Number
DS1809U-100+
Description
IC DGTL POT 100KOHM 64TAP 8UMAX
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1809U-100+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
100k
Interface
Pushbutton
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400 (Max)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.54000¥35.54
10¥31.88800¥318.88
50¥30.14880¥1,507.44
100¥26.12930¥2,612.93
250¥24.78920¥6,197.30
500¥23.59088¥11,795.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.