DS1621V+T&R | |
---|---|
DigiKey Part Number | 175-DS1621V+T&RTR-ND - Tape & Reel (TR) 175-DS1621V+T&RCT-ND - Cut Tape (CT) 175-DS1621V+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1621V+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1621V+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Output Switch, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥43.78300 | ¥437.83 |
25 | ¥40.49720 | ¥1,012.43 |
100 | ¥35.02470 | ¥3,502.47 |
500 | ¥32.83594 | ¥16,417.97 |
1,000 | ¥30.64687 | ¥30,646.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.73470 | ¥63,469.40 |