DS1388Z-33+ | |
---|---|
DigiKey Part Number | DS1388Z-33+-ND |
Manufacturer | |
Manufacturer Product Number | DS1388Z-33+ |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1388Z-33+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog Timer | |
Memory Size | 512B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 150µA @ 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.76900 | ¥507.69 |
25 | ¥48.40600 | ¥1,210.15 |
100 | ¥42.03000 | ¥4,203.00 |
300 | ¥40.14047 | ¥12,042.14 |
500 | ¥36.59876 | ¥18,299.38 |
1,000 | ¥31.87633 | ¥31,876.33 |
2,500 | ¥30.69578 | ¥76,739.45 |