DS1343D-33+T&R | |
---|---|
DigiKey Part Number | DS1343D-33+T&RTR-ND - Tape & Reel (TR) DS1343D-33+T&RCT-ND - Cut Tape (CT) DS1343D-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1343D-33+T&R |
Description | IC RTC CLK/CALENDAR SPI 14TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1343D-33+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 120µA ~ 160µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
10 | ¥45.98300 | ¥459.83 |
25 | ¥43.46840 | ¥1,086.71 |
100 | ¥37.67230 | ¥3,767.23 |
250 | ¥35.74012 | ¥8,935.03 |
500 | ¥32.06964 | ¥16,034.82 |
1,000 | ¥27.04662 | ¥27,046.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.69428 | ¥64,235.70 |