DS1343D-18+T&R | |
---|---|
DigiKey Part Number | DS1343D-18+T&RTR-ND - Tape & Reel (TR) DS1343D-18+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1343D-18+T&R |
Description | IC RTC CLK/CALENDAR SPI 14TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1343D-18+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.71V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.78500 | ¥367.85 |
25 | ¥34.77320 | ¥869.33 |
100 | ¥30.13770 | ¥3,013.77 |
250 | ¥28.59196 | ¥7,147.99 |
500 | ¥25.65566 | ¥12,827.83 |
1,000 | ¥21.63730 | ¥21,637.30 |