DS1341T+T&R | |
---|---|
DigiKey Part Number | 175-DS1341T+T&RTR-ND - Tape & Reel (TR) 175-DS1341T+T&RCT-ND - Cut Tape (CT) 175-DS1341T+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1341T+T&R |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1341T+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.5µA ~ 0.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.93400 | ¥249.34 |
25 | ¥23.56880 | ¥589.22 |
100 | ¥20.42670 | ¥2,042.67 |
250 | ¥19.37904 | ¥4,844.76 |
500 | ¥17.38890 | ¥8,694.45 |
1,000 | ¥14.66528 | ¥14,665.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.93200 | ¥34,830.00 |
5,000 | ¥13.40825 | ¥67,041.25 |