DS1340C-33#T&R | |
---|---|
DigiKey Part Number | DS1340C-33#TR-ND - Tape & Reel (TR) DS1340C-33#CT-ND - Cut Tape (CT) DS1340C-33#DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1340C-33#T&R |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1340C-33#T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.97V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 150µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
10 | ¥43.34800 | ¥433.48 |
25 | ¥41.32600 | ¥1,033.15 |
100 | ¥35.88450 | ¥3,588.45 |
250 | ¥35.49256 | ¥8,873.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.49258 | ¥35,492.58 |