DS1338U-18+T&R | |
---|---|
DigiKey Part Number | 175-DS1338U-18+T&RTR-ND - Tape & Reel (TR) 175-DS1338U-18+T&RCT-ND - Cut Tape (CT) 175-DS1338U-18+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1338U-18+T&R |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1338U-18+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.71V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 100µA @ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥35.02300 | ¥350.23 |
25 | ¥30.64400 | ¥766.10 |
100 | ¥25.73370 | ¥2,573.37 |
250 | ¥23.35112 | ¥5,837.78 |
500 | ¥21.89882 | ¥10,949.41 |
1,000 | ¥20.69256 | ¥20,692.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.55451 | ¥61,663.53 |