DS1314S-2+T&R | |
---|---|
DigiKey Part Number | DS1314S-2+TR-ND - Tape & Reel (TR) DS1314S-2+CT-ND - Cut Tape (CT) DS1314S-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1314S-2+T&R |
Description | IC CTRLR NV W/BATT MON 3V 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DS1314S-2+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.19000 | ¥170.19 |
10 | ¥156.43100 | ¥1,564.31 |
25 | ¥149.95120 | ¥3,748.78 |
100 | ¥132.11830 | ¥13,211.83 |
250 | ¥125.63368 | ¥31,408.42 |
500 | ¥117.52830 | ¥58,764.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥103.74912 | ¥259,372.80 |