DS1306E+ | |
---|---|
DigiKey Part Number | DS1306E+-ND |
Manufacturer | |
Manufacturer Product Number | DS1306E+ |
Description | IC RTC CLK/CALENDAR SPI 20TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1306E+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 25.3µA ~ 81µA @ 2V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥53.35400 | ¥533.54 |
74 | ¥50.86946 | ¥3,764.34 |
148 | ¥44.16959 | ¥6,537.10 |
296 | ¥42.18412 | ¥12,486.50 |
518 | ¥38.46193 | ¥19,923.28 |
1,036 | ¥33.49914 | ¥34,705.11 |
2,516 | ¥32.25847 | ¥81,162.31 |