DS1233Z-15+T&R | |
---|---|
DigiKey Part Number | 175-DS1233Z-15+T&RTR-ND - Tape & Reel (TR) 175-DS1233Z-15+T&RCT-ND - Cut Tape (CT) 175-DS1233Z-15+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1233Z-15+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233Z-15+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.125V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.89000 | ¥36.89 |
10 | ¥24.40600 | ¥244.06 |
25 | ¥21.15680 | ¥528.92 |
100 | ¥17.51170 | ¥1,751.17 |
250 | ¥15.74016 | ¥3,935.04 |
500 | ¥14.65934 | ¥7,329.67 |
1,000 | ¥13.76141 | ¥13,761.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.01784 | ¥32,544.60 |
5,000 | ¥12.52846 | ¥62,642.30 |