DS1233D-15+ | |
---|---|
DigiKey Part Number | DS1233D-15+-ND |
Manufacturer | |
Manufacturer Product Number | DS1233D-15+ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233D-15+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.125V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06200 | ¥170.62 |
25 | ¥16.09800 | ¥402.45 |
100 | ¥13.71670 | ¥1,371.67 |
250 | ¥12.87936 | ¥3,219.84 |
500 | ¥11.26938 | ¥5,634.69 |
2,000 | ¥8.69356 | ¥17,387.12 |
6,000 | ¥8.37157 | ¥50,229.42 |