DS1233D-10+T&R | |
---|---|
DigiKey Part Number | DS1233D-10+TR-ND - Tape & Reel (TR) DS1233D-10+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1233D-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233D-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.61100 | ¥166.11 |
25 | ¥15.66960 | ¥391.74 |
100 | ¥13.35030 | ¥1,335.03 |
250 | ¥12.53588 | ¥3,133.97 |
500 | ¥10.96894 | ¥5,484.47 |
1,000 | ¥9.08848 | ¥9,088.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.46173 | ¥16,923.46 |
6,000 | ¥8.14833 | ¥48,889.98 |
10,000 | ¥7.83493 | ¥78,349.30 |