DS1232S+T&R | |
---|---|
DigiKey Part Number | DS1232S+TR-ND - Tape & Reel (TR) DS1232S+CT-ND - Cut Tape (CT) DS1232S+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1232S+T&R |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.91000 | ¥62.91 |
10 | ¥42.92100 | ¥429.21 |
25 | ¥37.74720 | ¥943.68 |
100 | ¥31.95800 | ¥3,195.80 |
250 | ¥29.14904 | ¥7,287.26 |
500 | ¥27.43780 | ¥13,718.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.63632 | ¥21,636.32 |
2,000 | ¥20.55451 | ¥41,109.02 |