DS1232LPSN+ | |
---|---|
DigiKey Part Number | DS1232LPSN+-ND |
Manufacturer | |
Manufacturer Product Number | DS1232LPSN+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232LPSN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥54.08200 | ¥540.82 |
46 | ¥51.57043 | ¥2,372.24 |
138 | ¥44.77848 | ¥6,179.43 |
276 | ¥42.76598 | ¥11,803.41 |
506 | ¥38.99263 | ¥19,730.27 |
1,012 | ¥33.96133 | ¥34,368.87 |
2,530 | ¥32.70348 | ¥82,739.80 |