DS1110S-100+ | |
---|---|
DigiKey Part Number | DS1110S-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110S-100+ |
Description | IC DELAY LINE 10TAP 100NS 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 100ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110S-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 10 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 10ns | |
Tap Increment | 10 ns | |
Available Total Delays | 100ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.71000 | ¥99.71 |
10 | ¥91.63900 | ¥916.39 |
46 | ¥87.83761 | ¥4,040.53 |
138 | ¥77.39210 | ¥10,680.11 |
276 | ¥73.59351 | ¥20,311.81 |
506 | ¥68.84549 | ¥34,835.82 |
1,012 | ¥63.14801 | ¥63,905.79 |