DS1100Z-100+T&R | |
---|---|
DigiKey Part Number | 175-DS1100Z-100+T&RTR-ND - Tape & Reel (TR) 175-DS1100Z-100+T&RCT-ND - Cut Tape (CT) 175-DS1100Z-100+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1100Z-100+T&R |
Description | IC DELAY LINE 5TAP 100NS 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 100ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-100+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 20ns | |
Tap Increment | 20 ns | |
Available Total Delays | 100ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.33000 | ¥71.33 |
10 | ¥64.43100 | ¥644.31 |
25 | ¥61.42960 | ¥1,535.74 |
100 | ¥53.33920 | ¥5,333.92 |
250 | ¥50.94200 | ¥12,735.50 |
500 | ¥46.44724 | ¥23,223.62 |
1,000 | ¥40.45406 | ¥40,454.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.95570 | ¥97,389.25 |