DS1100LU-125+ | |
---|---|
DigiKey Part Number | 505-DS1100LU-125+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LU-125+ |
Description | IC DELAY LINE 5TAP 125NS 8UMAX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 125ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LU-125+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 25ns | |
Tap Increment | 25 ns | |
Available Total Delays | 125ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.90300 | ¥779.03 |
50 | ¥74.28240 | ¥3,714.12 |
100 | ¥64.49950 | ¥6,449.95 |
250 | ¥61.60048 | ¥15,400.12 |
500 | ¥56.16524 | ¥28,082.62 |
1,000 | ¥48.91812 | ¥48,918.12 |