DS1090U-2+ | |
---|---|
DigiKey Part Number | DS1090U-2+-ND |
Manufacturer | |
Manufacturer Product Number | DS1090U-2+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 4MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1090U-2+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 4MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64100 | ¥206.41 |
50 | ¥19.51200 | ¥975.60 |
100 | ¥16.91060 | ¥1,691.06 |
250 | ¥16.04348 | ¥4,010.87 |
500 | ¥14.39562 | ¥7,197.81 |
1,000 | ¥12.14093 | ¥12,140.93 |
2,500 | ¥11.53387 | ¥28,834.67 |
5,000 | ¥11.10028 | ¥55,501.40 |