DS1088LU-100+ | |
---|---|
DigiKey Part Number | DS1088LU-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1088LU-100+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1088LU-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.67600 | ¥156.76 |
50 | ¥14.78880 | ¥739.44 |
100 | ¥12.59970 | ¥1,259.97 |
250 | ¥11.83028 | ¥2,957.57 |
500 | ¥10.41400 | ¥5,207.00 |