DS1086LU-455+T | |
---|---|
DigiKey Part Number | DS1086LU-455+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1086LU-455+T |
Description | IC SS CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1086LU-455+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.58942 | ¥40,768.26 |
6,000 | ¥13.07854 | ¥78,471.24 |