DS1085LZ-25+ | |
---|---|
DigiKey Part Number | DS1085LZ-25+-ND |
Manufacturer | |
Manufacturer Product Number | DS1085LZ-25+ |
Description | IC FREQ SYNTH 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 66MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1085LZ-25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 66MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
10 | ¥75.49900 | ¥754.99 |
25 | ¥71.99160 | ¥1,799.79 |
100 | ¥62.50940 | ¥6,250.94 |
300 | ¥59.70007 | ¥17,910.02 |
500 | ¥54.43244 | ¥27,216.22 |
1,000 | ¥47.40890 | ¥47,408.90 |