DS1077LZ-40+ | |
---|---|
DigiKey Part Number | DS1077LZ-40+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077LZ-40+ |
Description | IC OSC DUAL FX FREQ PROG 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 4.87kHz ~ 40MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077LZ-40+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 4.87kHz ~ 40MHz | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.70500 | ¥247.05 |
25 | ¥23.35800 | ¥583.95 |
100 | ¥20.24390 | ¥2,024.39 |
300 | ¥19.20623 | ¥5,761.87 |
500 | ¥18.27762 | ¥9,138.81 |