DG507ACJ+ | |
---|---|
DigiKey Part Number | DG507ACJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG507ACJ+ |
Description | IC MUX DUAL 8:1 450OHM 28DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 450Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG507ACJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 400ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.43000 | ¥254.43 |
10 | ¥189.87500 | ¥1,898.75 |
25 | ¥173.34240 | ¥4,333.56 |
100 | ¥154.90310 | ¥15,490.31 |
250 | ¥147.38340 | ¥36,845.85 |