DG411CY+ | |
---|---|
DigiKey Part Number | DG411CY+-ND |
Manufacturer | |
Manufacturer Product Number | DG411CY+ |
Description | IC SWITCH SPST-NCX4 45OHM 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG411CY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥50.03000 | ¥500.30 |
50 | ¥47.70040 | ¥2,385.02 |
100 | ¥41.41790 | ¥4,141.79 |
250 | ¥39.55684 | ¥9,889.21 |
500 | ¥36.06642 | ¥18,033.21 |
1,000 | ¥31.41268 | ¥31,412.68 |
2,500 | ¥30.24930 | ¥75,623.25 |