73M1866B-IMR/F | |
---|---|
DigiKey Part Number | 73M1866B-IMR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M1866B-IMR/F |
Description | IC TELECOM INTERFACE 42QFN |
Customer Reference | |
Detailed Description | Telecom IC Data Access Arrangement (DAA) 42-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Data Access Arrangement (DAA) | |
Interface | PCM, Serial, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (8x8) | |
Base Product Number |