71M6511-DB | |
---|---|
DigiKey Part Number | 71M6511-DB-ND |
Manufacturer | |
Manufacturer Product Number | 71M6511-DB |
Description | BOARD DEMO 71M6511 ENERGY METER |
Customer Reference | |
Detailed Description | 71M6511 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | 71M6511 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |