SU CULEP1.VC-MHMM-57-1-350-R18 | |
---|---|
DigiKey Part Number | 4991-SUCULEP1.VC-MHMM-57-1-350-R18TR-ND - Tape & Reel (TR) 4991-SUCULEP1.VC-MHMM-57-1-350-R18CT-ND - Cut Tape (CT) 4991-SUCULEP1.VC-MHMM-57-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SU CULEP1.VC-MHMM-57-1-350-R18 |
Description | NEW MID POWER LED OSLON UV 3535 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (265nm ~ 280nm) 5.9V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (265nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.53000 | ¥195.53 |
10 | ¥147.51300 | ¥1,475.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥99.70924 | ¥49,854.62 |