SFH 4258-VAW-Z | |
---|---|
DigiKey Part Number | 475-SFH4258-VAW-ZTR-ND - Tape & Reel (TR) 475-SFH4258-VAW-ZCT-ND - Cut Tape (CT) 475-SFH4258-VAW-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4258-VAW-Z |
Description | POWER TOPLED LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 63mW/sr @ 100mA 30° 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4258-VAW-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 63mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.76400 | ¥57.64 |
100 | ¥3.77620 | ¥377.62 |
1,000 | ¥2.98155 | ¥2,981.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.78279 | ¥5,565.58 |
6,000 | ¥2.68341 | ¥16,100.46 |
10,000 | ¥2.64366 | ¥26,436.60 |