SFH 4250S-ST | |
---|---|
DigiKey Part Number | 475-SFH4250S-STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4250S-ST |
Description | POWER TOPLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.1V 100mA 16mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |