SFH 4180S A01 | |
---|---|
DigiKey Part Number | 475-SFH4180SA01TR-ND - Tape & Reel (TR) 475-SFH4180SA01CT-ND - Cut Tape (CT) 475-SFH4180SA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4180S A01 |
Description | OSLON P1616 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.95V 1A 280mW/sr @ 1A (Typ) 130° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 1A (Typ) | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥17.98800 | ¥179.88 |
100 | ¥13.84110 | ¥1,384.11 |
500 | ¥12.51204 | ¥6,256.02 |
1,000 | ¥10.75245 | ¥10,752.45 |
2,000 | ¥10.16598 | ¥20,331.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.67820 | ¥38,712.80 |