SFH 3410-1/2-Z | |
---|---|
DigiKey Part Number | 475-SFH3410-1/2-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 3410-1/2-Z |
Description | SENSOR PHOTO 570NM TOP VIEW 3SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 3-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3410-1/2-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.03800 | ¥8,076.00 |
6,000 | ¥3.94692 | ¥23,681.52 |
10,000 | ¥3.85584 | ¥38,558.40 |