SFH 325-Z | |
---|---|
DigiKey Part Number | 475-SFH325-ZTR-ND - Tape & Reel (TR) 475-SFH325-ZCT-ND - Cut Tape (CT) 475-SFH325-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 325-Z |
Description | SENSOR PHOTO 980NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Side View 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | SFH 325-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.48500 | ¥34.85 |
100 | ¥2.30710 | ¥230.71 |
1,000 | ¥1.78160 | ¥1,781.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60985 | ¥3,219.70 |
6,000 | ¥1.50252 | ¥9,015.12 |
10,000 | ¥1.44887 | ¥14,488.70 |
50,000 | ¥1.36837 | ¥68,418.50 |