SFH 325-3-Z | |
---|---|
DigiKey Part Number | 475-SFH325-3-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 325-3-Z |
Description | SENSOR PHOTO 980NM SID VIEW PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Side View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 325-3-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.95328 | ¥7,813.12 |
6,000 | ¥1.88352 | ¥11,301.12 |
10,000 | ¥1.85561 | ¥18,556.10 |