SFH 310 FA | |
---|---|
DigiKey Part Number | 475-SFH310FA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 310 FA |
Description | SENSOR PHOTO 890NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Radial, T-1 Lens |
Datasheet | Datasheet |
EDA/CAD Models | SFH 310 FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 890nm | |
Viewing Angle | 50° | |
Power - Max | 165 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, T-1 Lens | |
Base Product Number |