SFH 2400 FAR | |
---|---|
DigiKey Part Number | 475-SFH2400FARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 2400 FAR |
Description | SENSOR PHOTODIODE 900NM 3SMD GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 5ns 120° 3-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2400 FAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60405 | ¥7,208.10 |
6,000 | ¥3.52276 | ¥21,136.56 |
10,000 | ¥3.44146 | ¥34,414.60 |