ODB VFLSE1.14-3040-BC-2222-350-RNG | |
---|---|
DigiKey Part Number | 475-ODBVFLSE1.14-3040-BC-2222-350-RNG-ND |
Manufacturer | |
Manufacturer Product Number | ODB VFLSE1.14-3040-BC-2222-350-RNG |
Description | LED BLUE 0404 SMD |
Customer Reference | |
Detailed Description | Blue 450nm LED Indication - Discrete 2.85V 0404 (1010 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Square with Flat Top | |
Lens Size | 0.91mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 350mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.08mm L x 1.08mm W | |
Height (Max) | 0.14mm |