LZ4-00UB0R-00U8 | |
---|---|
DigiKey Part Number | 475-LZ4-00UB0R-00U8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ4-00UB0R-00U8 |
Description | EMITTER UV 1A 405NM-410NM SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm ~ 410nm 14.8V 1A 4800mW/sr @ 700mA 110° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 4800mW/sr @ 700mA | |
Wavelength | 405nm ~ 410nm | |
Voltage - Forward (Vf) (Typ) | 14.8V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Base Product Number |