LZ4-00MA08-0000_G2 | |
---|---|
DigiKey Part Number | 475-LZ4-00MA08-0000_G2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ4-00MA08-0000_G2 |
Description | LED EMITTER RGBA 10W SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LED ENGIN LuxiGen Blue, Green, Red, Yellow Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | LED Module | |
Color | Blue, Green, Red, Yellow | |
CCT (K) | - | |
Wavelength | 457nm Blue, 523nm Green, 623nm Red, 592nm Yellow | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 52lm Blue, 160lm Green, 133lm Red, 136lm Yellow | |
Current - Test | 700mA Blue, 700mA Green, 700mA Red, 700mA Yellow | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3V Blue, 3.5V Green, 2.4V Red, 2.5V Yellow | |
Lumens/Watt @ Current - Test | 25 lm/W Blue, 65 lm/W Green, 79 lm/W Red, 78 lm/W Yellow | |
Current - Max | 1A Blue, 1A Green, 1A Red, 1A Yellow | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 95° | |
Features | - | |
Size / Dimension | 7.00mm L x 7.00mm W | |
Height | 3.75mm | |
Light Emitting Surface (LES) | 6.50mm Dia | |
Lens Type | Domed |