LZ4-00DB0R-0000 | |
---|---|
DigiKey Part Number | 475-LZ4-00DB0R-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ4-00DB0R-0000 |
Description | LED LUXIGEN LZ4 BLUE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LuxiGen™ LZ4 Blue 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 2.7mW (2.4mW ~ 3mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 95° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥642.36012 | ¥160,590.03 |